IR2117PBF


image shown is a representation only
Description:
Single Channel Driver 20V PDIP
Supplier:
INFINEON
Matchcode:
IR2117PBF
Rutronik No.:
ICIFP45795
Unit Pack:
50
MOQ:
3000
package:
PDIP8
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Gate Drive
- Channels
- 1
- V(op,min)
- 10 V
- V(op,max)
- 20 V
- I(lim,min)/Ch
- 0.25 A
- Mounting
- THT
- Diagnostics
- 250
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 0.5 A
- V(in,min)
- 8.2 V
- V(in,max)
- 8.2 V
- t(on)
- 0.125 µS
- t(off)
- 0.105 µS
- Technology
- CMOS
- Automotive
- NO
- Package
- PDIP8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001539138
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
600 V High Side Driver IC with typical 0.25 A source and 0.5 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC.
Summary of Features:
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage
- dV/dt immune
- Gate drive supply range from 10 to 20 V
- Undervoltage lockout
- CMOS Schmitt-triggered inputs with pull-down
- Output in phase with input (IR2117) or out of phase with input (IR2118 )
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.