IR2111PBF


image shown is a representation only
Description:
Half Bridge Driver
Supplier:
INFINEON
Matchcode:
IR2111PBF
Rutronik No.:
ICIFP45786
Unit Pack:
50
MOQ:
3000
package:
PDIP8
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- Diagnostics
- 250
- T(j,max)
- 600 °C
- Automotive
- NO
- Package
- PDIP8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001533152
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
600 V Half Bridge Driver IC with typical 0.25 A source and 0.5 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC.
Summary of Features:
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage
- dV/dt immune
- Gate drive supply range from 10 to 20 V
- Undervoltage lockout for both channels
- CMOS Schmitt-triggered inputs with pull-down
- Matched propagation delay for both channels
- Internally set deadtime
- High side output in phase with input
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.