IPT65R125CFD7XTMA1

New Product

image shown is a representation only
Description:
N-CH 700V 23A 107mOhm HSOF-8
Supplier:
INFINEON
Matchcode:
IPT65R125CFD7
Rutronik No.:
TMOS6976
Unit Pack:
2000
MOQ:
2000
package:
HSOF-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 700 V
- I(D)at Tc=25°C
- 23 A
- RDS(on)at 10V
- 107 mOhm
- Q(g)
- 32 nC
- P(tot)
- 140 W
- R(thJC)
- 0,89 K/W
- Logic level
- No
- Mounting
- SMD
- Technology
- CoolMOS
- Automotive
- NO
- Package
- HSOF-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005537610
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.