IPT60R055CFD7
image shown is a representation only
Description:
N-CH 600V 44A 45mOhm HSOF-8
Supplier:
INFINEON
Matchcode:
IPT60R055CFD7
Rutronik No.:
TMOS6552
Unit Pack:
2000
MOQ:
2000
package:
HSOF-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 44 A
- RDS(on)at 10V
- 55 mOhm
- Q(g)
- 67 nC
- P(tot)
- 236 W
- R(thJC)
- 0,53 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- HSOF-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005346346
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.