IPT020N10N5ATMA1
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP003883410](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-ipt020n10n5.jpg)
image shown is a representation only
Description:
N-CH 100V 260A 1,6mOhm HSOF-8
Supplier:
INFINEON
Matchcode:
IPT020N10N5
Rutronik No.:
TMOS3038
Unit Pack:
2000
MOQ:
2000
package:
HSOF-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 260 A
- RDS(on)at 10V
- 1.6 mOhm
- Q(g)
- 122 nC
- P(tot)
- 273 W
- R(thJC)
- 0.33 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS 5
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- HSOF-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP003883410
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.