IPQC60T010S7AXTMA1
New Product
image shown is a representation only
Description:
N-CH 600V 50A 10mOhm HDSOP-22
Supplier:
INFINEON
Matchcode:
IPQC60T010S7A
Rutronik No.:
HVMOS1270
Unit Pack:
750
MOQ:
750
package:
HDSOP-22
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 50 A
- RDS(on)at 10V
- 10 mOhm
- Q(g)
- 318 nC
- P(tot)
- 694 W
- R(thJC)
- 0.18 K/W
- Automotive
- AEC-Q(101)
- Package
- HDSOP-22
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005738002
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.