IPP80N04S404AKSA1


image shown is a representation only
Description:
N-CH 40V 80A 4,3mOhm TO220-3-1
Supplier:
INFINEON
Matchcode:
IPP80N04S4-04
Rutronik No.:
TMOS7041
Unit Pack:
50
MOQ:
500
package:
TO220-3-1
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 80 A
- RDS(on)at 10V
- 4.3 mOhm
- Q(g)
- 33 nC
- P(tot)
- 71 W
- R(thJC)
- 2.1 K/W
- Logic level
- No
- Mounting
- THT
- Technology
- OptiMOS
- Fast bodydiode
- No
- Automotive
- AEC-Q(100)
- Package
- TO220-3-1
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP000646196
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IPI80N04S403AKSA1MOSFET 40V 3.3mOHM AECQ TO262 Part No.: TMOSP10394 package: TO-262 Packaging: TUBE |
Unit Price
0,9966 $
Unit Pack
500
|
Stock Info
14 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|