IPP70N10S3L12AKSA2


image shown is a representation only
Description:
N-CH 100V 70A 10,1mOhm TO220-3-1
Supplier:
INFINEON
Matchcode:
IPP70N10S3L-12
Rutronik No.:
LVMOS1018
Unit Pack:
500
MOQ:
500
package:
TO220-3-1
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 70 A
- RDS(on)at 10V
- 10.1 mOhm
- Q(g)
- 60 nC
- P(tot)
- 125 W
- R(thJC)
- 1.5 K/W
- Logic level
- No
- Mounting
- THT
- Technology
- OptiMOS-T
- Fast bodydiode
- No
- Automotive
- AEC-Q(101)
- Package
- TO220-3-1
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005549667
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IPP100N10S305AKSA2N-CH 100V 100A 4,3mOhm TO220-3-1 Part No.: LVMOS1318 package: TO220-3-1 Packaging: TUBE |
Unit Price
3,64 $
Unit Pack
50
|
Stock Info
14 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|