IPP60R210CFD7XKSA1


image shown is a representation only
Description:
N-CH 650V 42A 210mOhm TO220
Supplier:
INFINEON
Matchcode:
IPP60R210CFD7
Rutronik No.:
TMOS2426
Unit Pack:
50
MOQ:
50
package:
TO-220
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 42 A
- RDS(on)at 10V
- 210 mOhm
- Q(g)
- 23 nC
- P(tot)
- 64 W
- R(thJC)
- 1.94 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001715660
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
Description:
Summary of Features
- Ultra-fast body diode
- Best-in-class reverse recovery charge (Qrr)
- Improved reverse diode dv/dt and dif/dt ruggedness
- Lowest FOM RDS(on) x Qg and Eoss
- Best-in-class RDS(on)/package combinations
Benefits
- Best-in-class hard commutation ruggedness
- Highest reliability for resonant topologies
- Highest efficiency with outstanding ease-of-use/performance trade-off
- Enabling increased power density solutions
Target Applications
- Target Applications:
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]()
New Product
|
IPP60R180CM8XKSA1N-CH 600V 19A 150mOhm TO220-3 Part No.: HVMOS1116 package: TO220-3 Packaging: TUBE |
Unit Price
1,15 $
Unit Pack
500
|
Stock Info
22 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|