IPP60R099P7XKSA1
image shown is a representation only
Description:
N-CH 650V 100A 99mOhm TO220-3
Supplier:
INFINEON
Matchcode:
IPP60R099P7
Rutronik No.:
TMOS2457
Unit Pack:
50
MOQ:
500
package:
TO-220
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 100 A
- RDS(on)at 10V
- 99 mOhm
- Q(g)
- 45 nC
- P(tot)
- 117 W
- R(thJC)
- 1,07 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001647032
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
Description:
Summary of Features
- 600V P7 enables excellent FOM R DS(on)xE oss andR DS(on)xQ G
Benefits
- Excellent FOMs R DS(on)xQ G/R DS(on)xE oss enable higher efficiency
Target Applications
- TV power supply
- Industrial SMPS
- Server
- Telecom
- Lighting
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.