IPP120N20NFD
Best Choice
image shown is a representation only
Description:
N-CH 200V 84A 12mOhm TO-220-3
Supplier:
INFINEON
Matchcode:
IPP120N20NFD
Rutronik No.:
TMOS1261
Unit Pack:
500
MOQ:
500
package:
TO-220
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 200 V
- I(D)at Tc=25°C
- 84 A
- RDS(on)at 10V
- 12 mOhm
- Q(g)
- 65 nC
- P(tot)
- 300 W
- R(thJC)
- 0.3 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- OptiMOS
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001108122
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
New OptiMOS™ Fast Diode (FD), Infineon’s latest generation of power MOSFETs in 200V, 250V and 300V is optimized for body diode hard commutation. The new devices are the perfect choice for hard switching applications such as telecom, industrial power supplies, Class D audio amplifiers, motor control and DC-AC inverter.
Summary of Features
- Improved hard commutation ruggedness
- Optimized hard switching behavior
- Industry’s lowest R ds(on), Q g and Q rr
- RoHS compliant - halogen free
Benefits
- Highest system reliability
- System cost reduction
- Highest efficiency and power density
- Easy-to-design products
Target Applications
- Telecom
- Class D audio amplifier
- Motor control for 48-110V systems
- Industrial power supplies
- DC-AC inverter
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.