IPP100N10S305AKSA2
image shown is a representation only
Description:
N-CH 100V 100A 4,3mOhm TO220-3-1
Supplier:
INFINEON
Matchcode:
IPP100N10S305AKSA2
Rutronik No.:
LVMOS1318
Unit Pack:
50
MOQ:
500
package:
TO220-3-1
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 100 A
- RDS(on)at 10V
- 4.3 mOhm
- Q(g)
- 135 nC
- P(tot)
- 300 W
- R(thJC)
- 0.5 K/W
- Logic level
- No
- Mounting
- THT
- Technology
- OptiMOS-T
- Fast bodydiode
- No
- Automotive
- AEC-Q(101)
- Package
- TO220-3-1
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005549658
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.