IPP044N03LF2SAKSA1


image shown is a representation only
Description:
N-CH 30V 53A 3.7mOhm TO220-3
Supplier:
INFINEON
Matchcode:
IPP044N03LF2S
Rutronik No.:
LVMOS1207
Unit Pack:
1000
MOQ:
1000
package:
TO220-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 53 A
- RDS(on)at 10V
- 3,7 mOhm
- Q(g)
- 13 nC
- P(tot)
- 75 W
- R(thJC)
- 2,0 K/W
- Logic level
- YES
- Mounting
- THT
- Technology
- StrongIRFE
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO220-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005860583
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.