IPP030N10N5XKSA1
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP005597562](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-ipp030n10n5.jpg)
image shown is a representation only
Description:
N-CH 100V 120A 2,7mOhm TO220-3
Supplier:
INFINEON
Matchcode:
IPP030N10N5
Rutronik No.:
LVMOS1014
Unit Pack:
500
MOQ:
500
package:
TO220-3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 120 A
- RDS(on)at 10V
- 2.7 mOhm
- Q(g)
- 112 nC
- P(tot)
- 250 W
- R(thJC)
- 0.4 K/W
- Logic level
- No
- Mounting
- THT
- Technology
- OptiMOS 5
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO220-3
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005597562
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.