IPN60R1K5PFD7SATMA1
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP004748876](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-ipn60r1k5pfd7s.jpg)
image shown is a representation only
Description:
N-CH 600V 3,6 A 1500mOhm SOT-223
Supplier:
INFINEON
Matchcode:
IPN60R1K5PFD7S
Rutronik No.:
STDMOS1112
Unit Pack:
3000
MOQ:
3000
package:
SOT-223
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 3.6 A
- RDS(on)at 10V
- 1500 mOhm
- Q(g)
- 4.6 nC
- P(tot)
- 6 W
- Mounting
- SMD
- Technology
- CoolMOS
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-223
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP004748876
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.