IPLU300N04S4-R8
![INFINEON SP001063102](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-iplu300n04s4-r8.jpg)
image shown is a representation only
Supplier: INFINEON
Matchcode: IPLU300N04S4-R8
Rutronik No.: TMOSP11456
Unit Pack: 2000
MOQ: 2000
package: PSOF-8
Packaging: REEL
N-CH 40V 300A 0,77mOHm PSOF-8 Description
Summary of Features
- V BRDSS= 40V
- R DSon (max) = 0.77mOhm
- I D= 300A
- R thJC= 0.35K/W
- Package Footprint Area = 115mm²
- AOI (Automatic Optical Inspection) capability included
- 100% lead-free
- TOLL Package = JEDEC registered
Target Applications
- High Current Automotive Applications
- Electronic Power Steering - EPS
- Battery Management – Start Stop
Parameter
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 300 A
- RDS(on)at 10V
- 0,77 mOhm
- Q(g)
- 221 nC
- P(tot)
- 429 W
- R(thJC)
- 0,35 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS T2
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- PSOF-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001063102
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 20 weeks