IPI60R199CPXKSA2


image shown is a representation only
Description:
N-CH 650V 16A 180mOhm TO262
Supplier:
INFINEON
Matchcode:
IPI60R199CP
Rutronik No.:
HVMOS1337
Unit Pack:
500
MOQ:
500
package:
TO262
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 16 A
- RDS(on)at 10V
- 180 mOhm
- Q(g)
- 32 nC
- P(tot)
- 139 W
- R(thJC)
- 0,9 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS CP
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO262
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001109508
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.