IPF031N13NM6ATMA1


Description:
N-CH 135V 207A 3.1mOhm TO263-7
Supplier:
INFINEON
Matchcode:
IPF031N13NM6
Rutronik No.:
LVMOS1503
Unit Pack:
1000
MOQ:
1000
package:
TO263-7
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 135 V
- I(D)at Tc=25°C
- 207 A
- RDS(on)at 10V
- 3,1 mOhm
- Q(g)
- 180 nC
- P(tot)
- 294 W
- R(thJC)
- 0,5 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS6
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO263-7
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005677593
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.