IPDQ65R060CFD7
image shown is a representation only
Description:
N-CH 650V 6A 594mOhm TO263-3
Supplier:
INFINEON
Matchcode:
IPDQ65R060CFD7
Rutronik No.:
TMOS6942
Unit Pack:
750
MOQ:
750
package:
HDSOP-22
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 6 A
- RDS(on)at 10V
- 594 mOhm
- Q(g)
- 20 nC
- P(tot)
- 62.5 W
- R(thJC)
- 2 K/W
- Logic level
- No
- Mounting
- SMD
- Technology
- CoolMOS
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- HDSOP-22
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005537601
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.