IPD90N06S405ATMA2
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP001028730](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-ipd90n06s4-05.jpg)
image shown is a representation only
Description:
N-CH 60V 90A 5,1mOhm TO252
Supplier:
INFINEON
Matchcode:
IPD90N06S4-05
Rutronik No.:
TMOS1459
Unit Pack:
2500
MOQ:
2500
package:
DPAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 90 A
- RDS(on)at 10V
- 5.1 mOhm
- Q(g)
- 62 nC
- P(tot)
- 107 W
- R(thJC)
- 1.4 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS T2
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001028730
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.