IPD80P03P4L07ATMA2
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP002325740](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-ipd80p03p4l-07.jpg)
image shown is a representation only
Description:
MOSFET_(20V,40V)
Supplier:
INFINEON
Matchcode:
IPD80P03P4L-07
Rutronik No.:
STDMOS1563
Unit Pack:
2500
MOQ:
2500
package:
TO252
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- -30 V
- I(D)at Tc=25°C
- -80 A
- RDS(on)at 10V
- 6.8 mOhm
- Q(g)
- 80 nC
- P(tot)
- 88 W
- R(thJC)
- 1.7 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- YES
- Automotive
- AEC-Q(100)
- Package
- TO252
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP002325740
- Customs Tariff No.
- 85412900000
- Country
- Germany
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.