IPD5N25S3430ATMA1


image shown is a representation only
Description:
N-CH 250V 5A 370mOhm TO-252
Supplier:
INFINEON
Matchcode:
IPD5N25S3-430
Rutronik No.:
TMOS6141
Unit Pack:
2500
MOQ:
2500
package:
DPAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 250 V
- I(D)at Tc=25°C
- 5 A
- RDS(on)at 10V
- 370 mOhm
- Q(g)
- 4.7 nC
- P(tot)
- 41 W
- R(thJC)
- 3.7 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS T
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000876584
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
Summary of Features
- N-channel - Enhancement mode
- AEC qualified
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- Green Product (RoHS compliant)
- 100% Avalanche tested
Benefits
- low RDS (on) in trench technology- down to 19.3 mOhm
- highest current capability 64A
- low switching and conduction power losses for high thermal efficiency
- robust packages with superior quality and reliability
- optimized total gate charge enables smaller driver output stages
Target Applications
- Hybrid inverter
- DC/DC
- Piezo Injection
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.