IPD50N04S4-08
![INFINEON SP000711450](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-ipd50n04s4-08.jpg)
image shown is a representation only
Supplier: INFINEON
Matchcode: IPD50N04S4-08
Rutronik No.: TMOSP10590
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
MOSFET 40V 7.9mOHM AECQ TO252 Description
Summary of Features
- N-channel - Enhancement mode
- Automotive AEC Q101 qualified
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- Green Package (RoHS compliant)
- 100% Avalanche tested
Benefits
- Low switching and conduction power losses for highest thermal efficiency
- Robust packages with superior quality and reliability
- Optimized total gate charge enables smaller driver output stages
Target Applications
- OptiMOS-T 40V addresses to small loads control switching (3-phase and H-bridge motors, electric pumps, etc. especially in combination with PWM control).
- Body applications
Parameter
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 50 A
- RDS(on)at 10V
- 7,9 mOhm
- Q(g)
- 22,4 nC
- P(tot)
- 46 W
- R(thJC)
- 3,3 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS T2
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000711450
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks