IPD050N03LGATMA1
image shown is a representation only
Description:
N-CH 30V 5mOhm 50A TO252-3-11
Supplier:
INFINEON
Matchcode:
IPD050N03L G
Rutronik No.:
TMOS1275
Unit Pack:
2500
MOQ:
2500
package:
DPAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 50 A
- RDS(on)at 10V
- 5 mOhm
- Q(g)
- 15 nC
- P(tot)
- 68 W
- R(thJC)
- 2.2 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000680630
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.