IPD030N03LF2SATMA1
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP005881803](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-ipd030n03lf2satma1.jpg)
image shown is a representation only
Description:
N-CH 30V 99A 3,05mOhm TO252-3
Supplier:
INFINEON
Matchcode:
IPD030N03LF2S
Rutronik No.:
LVMOS1648
Unit Pack:
2000
MOQ:
2000
package:
TO252-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 99 A
- RDS(on)at 10V
- 3.05 mOhm
- Q(g)
- 16 nC
- P(tot)
- 83 W
- R(thJC)
- 1.3 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- StrongIRFE
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO252-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005881803
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.