IPB60R125C6ATMA1


image shown is a representation only
Description:
N-CH 600V 30A 295mOhm TO263-3
Supplier:
INFINEON
Matchcode:
IPB60R125C6
Rutronik No.:
TMOS7092
Unit Pack:
1000
MOQ:
1000
package:
TO263-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 30 A
- RDS(on)at 10V
- 110 mOhm
- Q(g)
- 96 nC
- P(tot)
- 219 W
- R(thJC)
- 0.57 K/W
- Logic level
- No
- Mounting
- THT
- Technology
- CoolMOS
- Fast bodydiode
- No
- Automotive
- NO
- Package
- TO263-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000687456
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.