IPB407N30NATMA1


image shown is a representation only
Description:
N-CH 300V 44A 40,7mOhm TO263
Supplier:
INFINEON
Matchcode:
IPB407N30N
Rutronik No.:
TMOSP12741
Unit Pack:
1000
MOQ:
1000
package:
D2PAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 300 V
- I(D)at Tc=25°C
- 44 A
- RDS(on)at 10V
- 40.7 mOhm
- Q(g)
- 65 nC
- P(tot)
- 300 W
- R(thJC)
- 0.3 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001273344
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 18 weeks
OptiMOS™ 300V MOSFETs, incorporating fast diode technology, are especially optimized for body diode hard commutation. The devices not only demonstrate impressive on-state resistance (R DS(on)) and figure of merit (FOM), but also provide high system reliability through the lowest reverse recovery charge (Q rr) available on the market. With the 300V OptiMOS™ series, Infineon brings a new level of performance in hard switching applications such as telecom, uninterruptible power supplies (UPS), industrial power supplies, DC-AC inverters and motor control.
Summary of Features
- Fast diode technology
- Industry best R DS(on) with more than 58% lower FOM
- Hard commutation ruggedness
- Optimized hard switching behavior
Benefits
- Highest efficiency and power density
- Board space and system cost reduction
- High system reliability
- Best switching performance
- Easy-to-design products
Target Applications
- Telecom
- Uninterruptible power supplies
- Industrial power supplies
- DC-AC inverter
- Motor control for 48-110V systems |delimiter|
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.