IPB180N10S4-02
image shown is a representation only
Description:
N-CH 100V 2.5mOhm AECQ TO263-7
Supplier:
INFINEON
Matchcode:
IPB180N10S4-02
Rutronik No.:
TMOSP10958
Unit Pack:
1000
MOQ:
1000
package:
TO-263-7
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 180 A
- RDS(on)at 10V
- 2.5 mOhm
- Q(g)
- 155 nC
- P(tot)
- 300 W
- R(thJC)
- 0.5 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS T2
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- TO-263-7
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001057184
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.