IPB180N06S4H1ATMA2
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP001028786](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-ipb180n06s4-h1.jpg)
image shown is a representation only
Description:
N-CH 60V 180A 1,7mOhm TO263-7
Supplier:
INFINEON
Matchcode:
IPB180N06S4-H1
Rutronik No.:
TMOS1448
Unit Pack:
1000
MOQ:
1000
package:
TO-263-7
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 180 A
- RDS(on)at 10V
- 1.7 mOhm
- Q(g)
- 270 nC
- P(tot)
- 250 W
- R(thJC)
- 0.6 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- TO-263-7
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001028786
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.