IPB133N12NM6ATMA1


image shown is a representation only
Description:
N-CH 120V 55A 12300mOhm TO263-3
Supplier:
INFINEON
Matchcode:
IPB133N12NM6
Rutronik No.:
LVMOS1674
Unit Pack:
1000
MOQ:
1000
package:
TO263-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 120 V
- I(D)at Tc=25°C
- 55 A
- RDS(on)at 10V
- 12300 mOhm
- Q(g)
- 15 nC
- P(tot)
- 94 W
- R(thJC)
- 1.6 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS 6
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO263-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005578337
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.