IPB120N06S402ATMA2


image shown is a representation only
Description:
N-CH 60V 120A 2,4mOhm TO263
Supplier:
INFINEON
Matchcode:
IPB120N06S4-02
Rutronik No.:
TMOS1531
Unit Pack:
1000
MOQ:
1000
package:
D2PAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 120 A
- RDS(on)at 10V
- 2.4 mOhm
- Q(g)
- 150 nC
- P(tot)
- 188 W
- R(thJC)
- 0.8 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001028776
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IPB180N06S4H1ATMA2N-CH 60V 180A 1,7mOhm TO263-7 Part No.: TMOS1448 package: TO-263-7 Packaging: REEL |
Unit Price
1,93 $
Unit Pack
1000
|
Stock Info
14 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|