IPB068N20NM6ATMA1
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP005562848](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-ipb068n20nm6atma1.jpg)
image shown is a representation only
Description:
N-CH 200V 134A 5.9mOhm TO263-3
Supplier:
INFINEON
Matchcode:
IPB068N20NM6
Rutronik No.:
LVMOS1682
Unit Pack:
1000
MOQ:
1000
package:
TO263-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 200 V
- I(D)at Tc=25°C
- 134 A
- RDS(on)at 10V
- 5,9 mOhm
- Q(g)
- 73 nC
- P(tot)
- 300 W
- R(thJC)
- 0,31 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS 6
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO263-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005562848
- Country
- Malaysia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.