IPB034N03LGATMA1
image shown is a representation only
Description:
N-CH 30V 80A 2,8mOhm TO263-3
Supplier:
INFINEON
Matchcode:
IPB034N03L G
Rutronik No.:
TMOSP8682
Unit Pack:
1000
MOQ:
1000
package:
D2PAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 80 A
- RDS(on)at 10V
- 2.8 mOhm
- Q(g)
- 51 nC
- P(tot)
- 94 W
- R(thJC)
- 1.6 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS 3
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000304126
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
Description:
Summary of Features
- Ultra low gate and output charge
- Lowest on-state resistance in small footprint packages
- Easy to design in
Benefits
- Increased battery lifetime
- Improved EMI behavior making external snubber networks obsolete
- Saving costs
- Saving space
- Reducing power losses
Target Applications
- Onboard charger
- Notebook
- Mainboard
- DC-DC
- VRD/VRM
- Motor control
- LED
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
IRL7833STRLPBFN-CH 30V 150A 3,8mOhm TO263 package: D2PAK Packaging: REEL |
Unit Price
1,0289 $
Unit Pack
800
|
Stock Info
14 weeks
Obsolete Part
|
Price, Lead time Find Alternatives Datasheet |