IPB018N10N5ATMA1


image shown is a representation only
Description:
N-CH 100V 176A 1,7mOhm TO263-7
Supplier:
INFINEON
Matchcode:
IPB018N10N5
Rutronik No.:
TMOS6865
Unit Pack:
1000
MOQ:
1000
package:
TO-263-7
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 176 A
- RDS(on)at 10V
- 1.7 mOhm
- Q(g)
- 168 nC
- P(tot)
- 375 W
- R(thJC)
- 0.3 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS 5
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-263-7
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005736734
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IPB020N10N5ATMA1N-CH 100V 120A 2mOhm TO263 Part No.: TMOSP11477 package: D2PAK Packaging: REEL |
Unit Price
2,50 $
Unit Pack
1000
|
Stock Info
20 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|