IPAW60R600P7SXKSA1


image shown is a representation only
Description:
N-CH 600V 6A 490mOhm TO220FPWC
Supplier:
INFINEON
Matchcode:
IPAW60R600P7S
Rutronik No.:
TMOS6228
Unit Pack:
45
MOQ:
45
package:
TO220FPWC
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 5 A
- RDS(on)at 10V
- 295 mOhm
- Q(g)
- 14 nC
- P(tot)
- 23 W
- R(thJC)
- 5.54 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO220FPWC
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001618082
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 41 weeks
Description:
Summary of Features
- 600V P7 enables excellent FOM R DS(on)xE oss andR DS(on)xQ G
Benefits
- Excellent FOMs R DS(on)xQ G/R DS(on)xE oss enable higher efficiency
Target Applications
- TV power supply
- Industrial SMPS
- Server
- Telecom
- Lighting
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.