IPAN70R360P7SXKSA1


image shown is a representation only
Description:
N-CH 700V 12.5A 300mOhm TO220 FullPAK
Supplier:
INFINEON
Matchcode:
IPAN70R360P7S
Rutronik No.:
HVMOS1352
Unit Pack:
500
MOQ:
500
package:
TO220FP
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 700 V
- I(D)at Tc=25°C
- 12.5 A
- RDS(on)at 10V
- 300 mOhm
- Q(g)
- 16.4 nC
- P(tot)
- 26.5 W
- R(thJC)
- 4.7 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS P7
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO220FP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001682066
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.