Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Semiconductors
  3. Transistors
  4. Low Voltage MOSFETs (<300V)
  5. INFINEON Low Voltage MOSFETs (<300V)

IPA082N10NF2SXKSA1

INFINEON
Best Choice
INFINEON SP005549094

image shown is a representation only

Description: N-CH 100V 46A 7,3mOhm TO220FP Supplier: INFINEON Matchcode: IPA082N10NF2S Rutronik No.: TMOS6189 Unit Pack: 50 MOQ: 50 package: TO-220FP Packaging: TUBE
Find Alternatives Datasheet Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
Configuration
N-CH
V(DS)
100 V
I(D)at Tc=25°C
46 A
RDS(on)at 10V
7.3 mOhm
Q(g)
28 nC
P(tot)
35 W
R(thJC)
4.3 K/W
Logic level
NO
Mounting
THT
Technology
StrongIR 2
Fast bodydiode
YES
Automotive
NO
Package
TO-220FP
RoHS Status
RoHS-conform
Packaging
TUBE
Supplier Part
SP005549094
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks

Request or order:

Please login
0,7135 $
35,68 $

Prices

50 0,7135 $
150 0,6728 $
250 0,632 $
500 0,5708 $
1.500 0,5504 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

New Product
LITTELFUSE IXTH64N10L2

IXTH64N10L2

Semiconductors
  • N-CH 100V 64A 32mOhm TO-247
  • package: TO-247
  • Packaging: TUBE

New Product
INFINEON ISC022N10NM6ATMA1

ISC022N10NM6ATMA1

Semiconductors
  • N-CH 100V 230A 1,8mOhm TDSON-8
  • package: TSON-8
  • Packaging: REEL

New Product
INFINEON IAUS260N10S5N019TATMA1

IAUS260N10S5N019TATMA1

Semiconductors
  • N-CH 100V 260A 1,6mOhm TOLT
  • package: HDSOP-16-2
  • Packaging: REEL

INFINEON IRFR540ZTRPBF

IRFR540ZTRPBF

Semiconductors
  • N-CH 100V 35A 28,5mOhm TO252
  • package: DPAK
  • Packaging: REEL

New Product
INFINEON IAUS300N10S5N015TATMA1

IAUS300N10S5N015TATMA1

Semiconductors
  • N-CH 100V 300A 1,3mOhm TOLT
  • package: HDSOP-16-2
  • Packaging: REEL

INFINEON IRFR540ZTRLPBF

IRFR540ZTRLPBF

Semiconductors
  • N-CH 100V 35A 28,5mOhm TO252
  • package: DPAK
  • Packaging: REEL

New Product
INFINEON IPTG014N10NM5ATMA1

IPTG014N10NM5ATMA1

Semiconductors
  • N-CH 100V 366A 1,3mOhm TOLG
  • package: HSOG-8
  • Packaging: REEL

New Product
SHINDENGEN P32LF10SL

P32LF10SL

Semiconductors
  • N-CH 100V 32A 15,7mOhm LF
  • package: LF
  • Packaging: REEL

New Product
DIODES INC DMTH10H1M7STLWQ-13

DMTH10H1M7STLWQ-13

Semiconductors
  • N-CH 100V 250A 1,4mOhm TOLL
  • package: TOLL
  • Packaging: REEL

New Product
INFINEON ISC230N10NM6ATMA1

ISC230N10NM6ATMA1

Semiconductors
  • N-CH 100V 31A 19,3mOhm...
  • package: SuperSO8
  • Packaging: REEL

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title
Edit