IMZA65R060M2HXKSA1


Description:
N-CH 650V 96A 60mOhm at 18V TO247-4
Supplier:
INFINEON
Matchcode:
IMZA65R060M2H
Rutronik No.:
HVMOS1313
Unit Pack:
240
MOQ:
240
package:
TO247-4
Packaging:
TUBE
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 96 A
- Q(g)
- 36 nC
- P(tot)
- 130 W
- R(thJC)
- 1.15 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolSiC
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO247-4
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP006051141
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.