IMYH200R024M1HXKSA1

New Product

image shown is a representation only
Description:
SiC 2000V 89A 49mOhm at 18V TO247-4
Supplier:
INFINEON
Matchcode:
IMYH200R024M1H
Rutronik No.:
HVMOS1014
Unit Pack:
1
MOQ:
1
package:
TO247-4
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 2000 V
- I(D)at Tc=25°C
- 89 A
- Q(g)
- 137 nC
- P(tot)
- 576 W
- R(thJC)
- 0,20 K/W
- Logic level
- No
- Mounting
- THT
- Technology
- CoolSiC
- Fast bodydiode
- Yes
- Automotive
- NO
- Package
- TO247-4
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005745284
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.