IMW120R014M1HXKSA1


image shown is a representation only
Description:
SiC 1200V 127A 14mOhm at 18V TO247-3
Supplier:
INFINEON
Matchcode:
IMW120R014M1H
Rutronik No.:
TMOS7076
Unit Pack:
240
MOQ:
240
package:
TO247-3
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- V(DS)
- 1200 V
- I(D)at Tc=25°C
- 127 A
- Q(g)
- 145 nC
- P(tot)
- 455 W
- R(thJC)
- 0.25 K/W
- Logic level
- No
- Mounting
- THT
- Technology
- Trench
- Fast bodydiode
- Yes
- Automotive
- NO
- Package
- TO247-3
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005425449
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.