IMSQ120R053M2HHXUMA1
Description:
IMSQ120R053M2HH
Supplier:
INFINEON
Matchcode:
IMSQ120R053M2HH
Rutronik No.:
TMOS7067
Unit Pack:
1000
MOQ:
1000
package:
TO-263-7
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 1200 V
- I(D)at Tc=25°C
- 41 A
- RDS(on)at 10V
- 52.6 mOhm
- Q(g)
- 30 nC
- P(tot)
- 205 W
- R(thJC)
- 0.73 K/W
- Logic level
- No
- Mounting
- SMD
- Technology
- SIC
- Fast bodydiode
- Yes
- Automotive
- NO
- Package
- TO-263-7
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005873538
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.