IMC302AF064XUMA1


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Product group
- iMotion
- Built in NTC
- NO
- Automotive
- NO
- Package
- LQFP-64
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP003021936
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
PMSM/BLDC motor & PFC controller with additional 32-bit microcontroller
iMOTION™ motor & PFC controller with Motion Control Engine (MCE 2.0), scripting and Arm® Cortex®-M0 MCU in QFP-64 package.
The IMC302A-F064 is a highly flexible control solution for variable speed drives including power factor correction (PFC) based on a dual core device.
The motor and PFC controller performs sensor less field oriented control (FOC) for a variable speed drive based on a permanent magnet synchronous motor (PMSM) in parallel with a boost or totem pole PFC. The integrated MCU is based on an 32-bit Arm® Cortex®-M0 core and is used to implement customer functionality.
Summary of Features
Highly flexible combination of
- Ready-to-use motor and PFC controller with
- Industry standard microcontroller
iMOTION™ Motion Control Engine (MCE 2.0)
- Field proven computation engine for high efficiency sinusoidal motor control
- Single or leg shunt
- Sensorless or optional hall support
- Integrated protection Features
Integrated microcontroller (MCU)
- Industry standard Arm® Cortex®-M0 core
- flexible peripherals and communication Interfaces
MCE-MCU communication Interface
- High-speed serial link and protocol
- Configuration, control, reporting
Support for functional safety (IEC 60730, Class B)
Benefits
Fastest time to market
- No programming required
- Easy motor/PFC parametrization and tuning
- Full protection for power stage and motor
Lowest BOM cost
- no external OPAMP or comparators required
- Single shunt sensorless FOC operation (leg shunt/ hall sensors optional)
- Integrated PFC control (boost/totem pole)
Full customer application flexibility
- Freely programmable MCU
- Independent operation of MCE and MCU
- Use of full Arm® ecosystem
- Full flexibility on gate driver and power stage
Potential Applications
- Room air conditioners
- Refrigerators
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.