IMC101TQ048XUMA1
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Product group
- iMotion
- Built in NTC
- NO
- Automotive
- NO
- Package
- VQFN-48
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001704748
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Philippines
- Supplier Lead time
- 24 weeks
PMSM/BLDC motor controller with integrated script engine
iMOTION™ IMC100 motor controller with Motion Control Engine (MCE 2.0) and support for customer scripts in QFN-48 package. The IMC101T-Q048 is a flexible control solution for variable speed drives. It performs sensor less field oriented control (FOC) for a permanent magnet synchronous motor (PMSM). The integrated script engine (small virtual machine) provides application flexibility by running customer scripts.
Summary of Features
- Highly integrated solution for inverterized drives
- Integrated ADC and comparators
- Internal oscillators
- 3.3 V or 5 V supply
- Next generation of Motion Control Engine (MCE 2.0)
- Field proven computation engine for high efficiency sinusoidal motor control
- Single or leg shunt current measurement
- Sensorless or optional hall support
- Flexible host interface/control options
- Integrated protection features
- Multiple motor support with flexible parameter handling
- Support for IEC 60335 (‘Class B’)
- Smallest PCB footprint package"
Benefits
- Fastest time to market
- No programming required
- Easy motor parametrization and tuning
- Lowest BOM cost
- no external OPAMP or comparators required
- Single shunt sensorless FOC operation (leg shunt/ hall sensors optional)
- Full protection for power stage and motor
- Full flexibitlity on gate driver and power stage
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.