IM70A135V01XTMA1
Description:
XENSIV MEMS MICROPHONE Analog
Supplier:
INFINEON
Matchcode:
IM70A135V01
Rutronik No.:
ICMEMS1688
Unit Pack:
5000
MOQ:
5000
package:
PG-TLGA-5
Packaging:
REEL
- Interface
- Analog
- Port location
- Bottom
- AOP
- 135 dBSPL
- SNR
- 70 dB
- Package
- PG-TLGA-5
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(max)
- 3,0 V
- Icc(min)
- 70 µA
- Icc(max)
- 230 µA
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005596878
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.