IM68A130V01XTMA1
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- VUI
- SNR
- 68 dB
- Package
- TLGA-4-2
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 3.6 V
- Vcc(max)
- 3.3 V
- BW
- 20 kHz
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005732371
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- Supplier Lead time
- 20 weeks
High performance analog XENSIV™ MEMS microphone
The IM68A130 is a high performance, single-ended, analog MEMS microphone designed for applications which require a low LFRO (10Hz), a high SNR (low self-noise), and low distortion (high AOP).
The high signal-to-noise ratio (SNR) of 68dB(A) enables far field and low volume audio pick-up. The flat frequency response and tight manufacturing tolerance improve the performance of Active Noise Cancellation (ANC) and multi-microphone array applications.
The high performance analog microphone ASIC contains an extremely
low noise preamplifier providing constant current consumption (110µA)
over VDD.
Summary of Features
- Surface mount package: 3.35mm x 2.5mm x 0.98mm
- Analog single-ended output
- Flat frequency response with low-frequency roll-off at 10Hz
- Acoustic overload point at 130dBSPL
- Signal-to-noise ratio of 68dB(A) SNR
- Narrow sensitivity and phase tolerances
- Omnidirectional pickup pattern
Potential Applications
- Active Noise Cancellation (ANC) headphones and earphones
Smartphones and mobile devices - Devices with Voice User Interface (VUI)
- Smart speakers
- Home automation
- IOT devices - High quality audio capturing
- Laptops and tablets
- Conference systems
- Cameras and camcorders - Industrial or home monitoring with audio pattern detection
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.