IM66D120AXTMA1

New Product

image shown is a representation only
Description:
Digital, ANC, automotive MEMS microphone
Supplier:
INFINEON
Matchcode:
IM66D120A
Rutronik No.:
ICMEMS1704
Unit Pack:
1
MOQ:
1
package:
LGA-5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- SNR
- 66 dB
- Package
- LGA-5
- Automotive
- AEC-Q(103)
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- BW
- 20 kHz
- Resolution
- 16 bits
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005926392
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.