IM393-S6FP
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- IC 25°C
- 3 A
- Configuration
- 3Ph Open S
- Switch type
- IGBT
- Product group
- CIPOS Tiny
- Built in NTC
- YES
- Automotive
- NO
- Package
- MSIP-22
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP003014062
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- South Korea
- Supplier Lead time
- 99 weeks
CIPOS™ Tiny 600 V, 6 A three-phase Intelligent Power Module
CIPOS™ Tiny 600 V, 6 A three-phase IGBT based Intelligent Power Module with open emitter in SIP 34x15 with covered lead package, providing fully-featured compact inverter solution with excellent thermal conduction for motor drive applications.
CIPOS™ Tiny SIP with covered lead series enable customers to vertically mount IPMs to PCB, and this allows customers to reduce the required footprint by 70% compared to what required for CIPOS™ Tiny Dual In-line package (DIP).
Summary of Features
- Based on low VCE(sat) TRENCHSTOP™ IGBT 6 for best efficiency
- Intergrated boostrap function
- Single three-phase HVIC for complete system protection
- Under-voltage lockout
- Anti-cross conduction
- Rated maximum Tcase of 125°C
- SIP with covered lead options for better humidity robustness and isolation
- UL-certified
Benefits
- Suitable to mount vertical to PCB
- Maxinum design flexibility and system size reduction with Single In-line package
- Compact IPM with current rating up to 20A
- Lower Tj for better reliability
Applications
- Heating ventilation and air conditioning (HVAC)
- Industrial drives
- Major home appliances
- Motor control and drives
- Small home appliances
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.