IM241-M6S1B
Description:
IPM CIPOS 600V 4A SOP-29
Supplier:
INFINEON
Matchcode:
IM241-M6S1B
Rutronik No.:
POWMOD1164
Unit Pack:
500
MOQ:
500
package:
SOP-29
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- IC 25°C
- 4 A
- Configuration
- 3PH
- Switch type
- IGBT
- Product group
- CIPOSMICRO
- Built in NTC
- YES
- Automotive
- NO
- Package
- SOP-29
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005426933
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.