IKY75N120CH3XKSA1


image shown is a representation only
Description:
IGBT 1200V 150A 2,35V TO247-4
Supplier:
INFINEON
Matchcode:
IKY75N120CH3
Rutronik No.:
IGBT3299
Unit Pack:
30
MOQ:
240
package:
TO247-4
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 150.0 A
- V(CEsat)
- 2.35 V
- Package
- TO247-4
- Bodydiode
- NO
- P(tot)
- 938 W
- Automotive
- NO
- t(r)
- 32 nS
- td(off)
- 303 nS
- td(on)
- 38 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- Highspeed3
- Packaging
- TUBE
- Supplier Part
- SP001465128
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.