IKW75N60H3
image shown is a representation only
Description:
IGBT 600V 75A 2.0V TO247-3
Supplier:
INFINEON
Matchcode:
IKW75N60H3
Rutronik No.:
IGBT1236
Unit Pack:
30
MOQ:
30
package:
TO247-3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- I(C)
- 75 A
- V(CEsat)
- 1.85 V
- Package
- TO247-3
- Bodydiode
- Yes
- P(tot)
- 428 W
- Automotive
- NO
- t(r)
- 60 nS
- td(off)
- 265 nS
- td(on)
- 31 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- TrenchStop
- Packaging
- TUBE
- Supplier Part
- SP000906806
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
High speed 600 V, 75 A hard-switching TRENCHSTOP™ IGBT3 co-packed with free-wheeling diode in a TO-247 package provides the best compromise between switching and conduction losses. The key feature of this family is a MOSFET-like turn-off switching behavior, leading to low turn off losses.
Summary of Features:
- Low switching losses for high efficiency
- Excellent Vce(sat) behavior thanks to the famous Infineon TRENCHSTOP™ technology
- Fast switching behavior with low EMI emissions
- Optimized diode for target applications, meaning further improvement in switching losses
- Low gate resistor selection possible (down to 5Ω) whilst maintaining excellent switching behaviour
- Short circuit capability 5µs
- Offering Tj(max) of 175°C
- Packaged with and without freewheeling diode for increased design freedom
- Low switching and conduction losses
- Very good EMI behavior
- Can be used with a small gate resistor for reduced delay time and voltage overshoot
- High current density
- Best-in-class 600 V IGBT efficiency and EMI behavior
Target Applications
- Welding Inverters
- Solar Inverters
- UPS
- All hard switching applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.